DSS-313-PIN

MACOM
937-DSS-313-PIN
DSS-313-PIN

Mfr.:

Description:
Signal Conditioning Power_Divider,2-Way,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,06 € 178,06 €
164,42 € 1.644,20 €
162,51 € 4.062,75 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
REACH - SVHC:
Signal Conditioning
Dividers
2 GHz
1.99 GHz
50 Ohms
SMD/SMT
SF-1-6
- 55 C
+ 85 C
Bulk
Brand: MACOM
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.