DS-324-PIN

MACOM
937-DS-324-PIN
DS-324-PIN

Mfr.:

Description:
Signal Conditioning Power_Divider,4-Way,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
637,60 € 637,60 €
617,52 € 6.175,20 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
REACH - SVHC:
Signal Conditioning
Dividers
25 MHz to 1 GHz
975 MHz
50 Ohms
SMD/SMT
- 55 C
+ 85 C
Brand: MACOM
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 27,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.