DS-312-BNC

MACOM
937-DS-312-BNC
DS-312-BNC

Mfr.:

Description:
Signal Conditioning 10-500MHz 50 ohm 4 way Pwr divider

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Signal Conditioning
Dividers
BNC
Bulk
Brand: MACOM
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: 4-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8542319000
USHTS:
8504902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.