CSM4T17

MACOM
937-CSM4T17
CSM4T17

Mfr.:

Description:
RF Mixer LO/RF 1-3400MHz IF 1-2000MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,72 € 102,72 €
86,39 € 863,90 €
81,67 € 2.041,75 €
77,83 € 7.783,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
RoHS:  
1 MHz to 3.4 GHz
11.5 dB
11.5 dB
+ 85 C
- 40 C
SMD/SMT
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: RF Mixer
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 4,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99