CMPA851A050S

MACOM
941-CMPA851A050S
CMPA851A050S

Mfr.:

Description:
RF Amplifier MMIC, GaN, HPA, 50W, 8.5GHz-10.5GHz, G28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.328,12 € 1.328,12 €
Full Reel (Order in multiples of 10)
1.328,12 € 13.281,20 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Reel
Cut Tape
Brand: MACOM
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.b.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMPA851A050S SMD GaN MMIC High Power Amplifier

MACOM CMPA851A050S SMD GaN MMIC High Power Amplifier supports up to 80W of saturated output power with 29dB of large signal gain utilizing high performance, 0.15µm GaN-on-SiC production process. CMPA851A050S operates from 8.5GHz to 10.5GHz and supports defense/commercial-related radar applications. This surface-mount device allows SWAP-C analysis optimization in next-generation requirements.