CMPA5259080S

MACOM
941-CMPA5259080S
CMPA5259080S

Mfr.:

Description:
RF Amplifier MMIC, GaN HEMT, QFN, G40V4, 5.2-5.9GHz,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1.369,60 € 1.369,60 €
Full Reel (Order in multiples of 10)
1.369,60 € 13.696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
5 GHz to 5.9 GHz
21.4 dB
SMD/SMT
QFN-48
GaN
+ 225 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.a.4
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMPA5259080S GaN MMIC Power Amplifier

MACOM CMPA5259080S GaN MMIC Power Amplifier contains a two-stage reactively matched amplifier design approach for high power and power-added efficiency. The CMPA5259080S features 29dB small-signal gain, 110W typical PSAT, and an operation up to 40V. The CMPA5259080S gallium nitride (GaN) High Electron Mobility Transistor (HEMT) based monolithic microwave integrated circuit (MMIC) is available in a 7mm x 7mm surface mount (QFN package). It is ideal for civil and military pulsed radar amplifier applications.