CMPA5259050F

MACOM
941-CMPA5259050F
CMPA5259050F

Mfr.:

Description:
RF Amplifier GaN MMIC Power Amp 28V 5.2-5.9GHz 50W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
894,94 € 894,94 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
4.9 GHz to 5.9 GHz
28 V
1 A
30 dB
Power Amplifiers
Screw
440219
GaN
24 dBm
- 40 C
+ 105 C
Tray
Brand: MACOM
Development Kit: CMPA5259050F-AMP
Input Return Loss: - 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 61 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5.9 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.a.4
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMPA5259050F GaN MMICs

Wolfspeed / Cree CMPA5259050F MMICs are gallium nitride (GaN) high-electron-mobility transistors (HEMT) based on monolithic microwave integrated circuits (MMIC) for radar power amplifiers. The CMPA5259050F provides a 55W peak output power, a 28V operating voltage, and a frequency range of 5.2-5.9GHz. The CMPA5259050F GaN MMICs are designed specifically for high efficiency, high gain, and wide bandwidth capabilities. The device is ideal for 5.2-5.9GHz radar amplifier applications. The CMPA5259050F has a matched impedance of 50 ohms and is available in a 0.5" square ceramic/metal flange package.