CHS-134-PIN

MACOM
937-CHS-134-PIN
CHS-134-PIN

Mfr.:

Description:
Signal Conditioning 10-500MHz VSWR:1.8:1dB max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 13   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,27 € 1.576,51 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
Signal Conditioning
Couplers
10 MHz to 500 MHz
490 MHz
50 Ohms
SMD/SMT
- 55 C
+ 85 C
Bulk
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8542319090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8542399901
ECCN:
EAR99