CH-140-PIN

MACOM
937-CH-140-PIN
CH-140-PIN

Mfr.:

Description:
Signal Conditioning 5-1000MHz IL:.3dB VSWR: 1.35:1dB max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,38 € 3.193,80 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
RoHS: N
Signal Conditioning
Couplers
5 MHz to 1 GHz
995 MHz
50 Ohms
SMD/SMT
- 55 C
+ 85 C
Bulk
Brand: MACOM
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Directional Coupler
Unit Weight: 36,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8542319090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504409099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.