CGHV59070F

MACOM
941-CGHV59070F
CGHV59070F

Mfr.:

Description:
GaN FETs GaN HEMT 4.4-5.9GHz, 70 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
601,33 € 601,33 €
527,70 € 5.277,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
440224
N-Channel
150 V
6.3 A
- 40 C
+ 150 C
Brand: MACOM
Gain: 14 dB
Maximum Operating Frequency: 5.9 GHz
Minimum Operating Frequency: 4.4 GHz
Output Power: 76 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 25
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Unit Weight: 7,797 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CGHV59070 70W RF Power GaN HEMT

MACOM CGHV59070 RF Power Gallium Nitride (GaN) High Electron Mobility Transistor (HEMT) provides a general-purpose, broadband solution to a variety of RF and microwave applications. Operating from a 50V rail, the module delivers high efficiency, high gain, and wide bandwidth capabilities. This 70W internally matched GaN HEMT is ideal for linear and compressed amplifier circuits. MACOM CGHV59070 70W RF Power GaN HEMT is offered in a 440224 package.