CGHV40200PP-TB

MACOM
941-CGHV40200PPTB
CGHV40200PP-TB

Mfr.:

Description:
RF Development Tools Test Board for CGHV50200PP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
RF Amplifier
CGHV40200PP
2.7 GHz
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 50 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030820000
USHTS:
9030820000
ECCN:
EAR99