CGHV38375F

MACOM
941-CGHV38375F
CGHV38375F

Mfr.:

Description:
GaN FETs Amplifier, 375W, 2.7-3.8GHz, GaN, 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.102,31 € 1.102,31 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Screw Mount
440226
N-Channel
125 V
24 A
- 40 C
+ 125 C
Brand: MACOM
Gain: 11 dB
Maximum Operating Frequency: 3.75 GHz
Minimum Operating Frequency: 2.75 GHz
Output Power: 400 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 10
Subcategory: Transistors
Technology: GaN
Transistor Type: HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CGHV38375F 400W IM GaN on SiC Transistor

Wolfspeed CGHV38375F 400W 2.75GHz to 3.75GHz Internally-Matched GaN on SiC Transistor (IM-FET) offers 400W HPA matched to 50 ohms at both input and output ports. The CGHV38375F operates from 2.75GHz to 3.75GHz, extending coverage over the entire S-Band radar band.