CGHV35400F1

MACOM
941-CGHV35400F1
CGHV35400F1

Mfr.:

Description:
GaN FETs Amplifier,400W,GaN HEMT, 50V,2.9-3.5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
20
Expected 11/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.353,03 € 1.353,03 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Screw Mount
440225
N-Channel
125 V
24 A
3 V
- 40 C
+ 125 C
Brand: MACOM
Gain: 11 dB
Maximum Operating Frequency: 3.5 GHz
Minimum Operating Frequency: 2.9 GHz
Output Power: 400 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 10
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
3A001.b.3.a.3
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CGHV35400F 400W 50Ω I/O Matched GaN HEMT

Wolfspeed CGHV35400F 400W 2.9GHz to 3.5GHz, 50Ω I/O Matched GaN HEMT for S-Band radar amplifier applications offers high efficiency, high gain, and vast bandwidth capabilities. The CGHV35400F transistor is matched to 50 ohms on the input and 50 ohms on the output.