CGHV31500F1

MACOM
941-CGHV31500F1
CGHV31500F1

Mfr.:

Description:
GaN FETs 500W, GaN HEMT, 50V, 2.7-3.1GHz,Long-pulse, Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.075,89 € 1.075,89 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
Screw Mount
440226-2
N-Channel
150 V
500 mA
- 40 C
+ 75 C
418 W
Brand: MACOM
Maximum Drain Gate Voltage: - 2.7 V
Maximum Operating Frequency: 3.1 GHz
Minimum Operating Frequency: 2.7 GHz
Output Power: 500 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 1
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
3A001.b.3.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CGHV31500F1 2.7GHz to 3.1GHz, 500W GaN HEMT

MACOM CGHV31500F1 2.7GHz to 3.1GHz, 500W GaN HEMT offers high efficiency and high gain designed explicitly for the 2.7GHz to 3.1GHz S-Band radar band. The gallium nitride (GaN) high electron mobility transistor (HEMT) delivers an extended pulse capability to meet emerging radar architecture trends.