CGHV27015S

MACOM
941-CGHV27015S
CGHV27015S

Mfr.:

Description:
GaN FETs GaN HEMT DC-6.0GHz, 15 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 7/20/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
54,65 € 54,65 €
47,48 € 474,80 €
41,53 € 4.153,00 €
Full Reel (Order in multiples of 250)
41,53 € 10.382,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
SMD/SMT
DFN-12
N-Channel
150 V
1.78 A
- 3 V
- 40 C
+ 150 C
5 W
Brand: MACOM
Configuration: Single
Gain: 21.2 dB
Maximum Drain Gate Voltage: 50 V
Maximum Operating Frequency: 2.7 GHz
Minimum Operating Frequency: 0 Hz
Moisture Sensitive: Yes
Output Power: 15 W
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Factory Pack Quantity: 250
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.