CGHV14800F

MACOM
941-CGHV14800F
CGHV14800F

Mfr.:

Description:
GaN FETs GaN HEMT 1.2-1.4GHz, 800 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.345,19 € 13.451,90 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
440117
N-Channel
150 V
24 A
- 3.8 V
- 40 C
+ 100 C
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: CGHV14800F-TB
Gain: 14 dB
Maximum Operating Frequency: 1.4 GHz
Minimum Operating Frequency: 1.2 GHz
Output Power: 800 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 10
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V to 2 V
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

CGHV14800 GaN HEMT

MACOM CGHV14800F 800W Gallium-Nitride (GaN) High Electron Mobility Transistor (HEMT) is designed specifically for high efficiency, high gain, and wide bandwidth capabilities. The module is ideal for 1.2GHz to 1.4GHz L-band radar amplifier applications, such as air traffic control (ATC), weather, penetration, and military. MACOM CGHV14800F GaN HEMT operates at 50V, typically delivering more than 65% drain efficiency. This device is supplied in a ceramic/metal flange type 440117 package.