CGH80030D-GP4

MACOM
941-CGH80030D
CGH80030D-GP4

Mfr.:

Description:
GaN FETs GaN HEMT Die DC-8.0GHz, 30 Watt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

MACOM CG2H80030D-GP4
MACOM
GaN FETs GaN HEMT Die DC-8.0GHz, 30 Watt

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
N-Channel
120 V
3 A
330 mOhms
- 3 V
28.8 W
Brand: MACOM
Configuration: Single
Gain: 12 dB
Maximum Drain Gate Voltage: 28 V
Maximum Operating Frequency: 8 GHz
Output Power: 30 W
Packaging: Gel Pack
Product Type: GaN FETs
Factory Pack Quantity: 10
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
8541290100
KRHTS:
8541291000
MXHTS:
85412999
ECCN:
EAR99