CGH40090PP

MACOM
941-CGH40090PP
CGH40090PP

Mfr.:

Description:
GaN FETs GaN HEMT DC-2.5GHz, 90 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
482,71 € 482,71 €
426,28 € 4.262,80 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
440199
N-Channel
2 Channel
120 V
12 A
- 3 V
- 40 C
+ 150 C
Brand: MACOM
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: CGH40090PP-TB
Gain: 12.5 dB
Maximum Operating Frequency: 2.5 GHz
Minimum Operating Frequency: 500 MHz
Output Power: 100 W
Packaging: Tray
Product: GaN HEMTs
Product Type: GaN FETs
Factory Pack Quantity: 25
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V to 2 V
Unit Weight: 44,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854239099
KRHTS:
8541299000
MXHTS:
8542399901
ECCN:
EAR99