CGH40010F-TB

MACOM
941-CGH40010F-TB
CGH40010F-TB

Mfr.:

Description:
RF Development Tools Test Board without GaN HEMT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Demonstration Boards
RF Transistor
CGH40010F
6 GHz
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Demonstration board for CGH40010F
For Use With: CGH40010F
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 28 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Boards are NOT supplied with the corresponding transistor,
which must be purchased separately.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-2

TARIC:
8542399000
CNHTS:
8543709990
USHTS:
9030820000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99