CGH40006S-KIT

MACOM
941-CGH40006S-KIT
CGH40006S-KIT

Mfr.:

Description:
RF Development Tools GaN HEMT Kit DC-6GHz 28V, 6 Watt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
RoHS: N
Demonstration Kits
RF Transistor
CGH40006S
6 GHz
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Demonstration kit for CGH40006S
For Use With: CGH40006S
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 28 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CGH40006S-AMP1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
9030820000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99