CGH35060P2

MACOM
941-CGH35060P2
CGH35060P2

Mfr.:

Description:
GaN FETs 60W, GaN HEMT, 28V, DC-4.0GHz, Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,19 € 8.959,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Brand: MACOM
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 1
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.