CGH27030F

MACOM
941-CGH27030F
CGH27030F

Mfr.:

Description:
GaN FETs GaN HEMT VHF-3.0GHz, 30 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,55 € 151,55 €
119,74 € 1.197,40 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
440196
N-Channel
120 V
7 A
- 3.8 V
- 40 C
+ 150 C
14 W
Brand: MACOM
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gain: 15 dB
Maximum Drain Gate Voltage: 28 V
Maximum Operating Frequency: 2.7 GHz
Minimum Operating Frequency: 30 MHz
Output Power: 30 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99