CG2H80060D-GP4

MACOM
941-CG2H80060D-GP4
CG2H80060D-GP4

Mfr.:

Description:
GaN FETs GaN HEMT Die DC-8.0GHz, 60 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,06 € 1.210,60 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
Die
N-Channel
120 V
6 A
- 3.8 V
+ 225 C
Brand: MACOM
Gain: 15 dB
Maximum Operating Frequency: 8 GHz
Minimum Operating Frequency: 0 Hz
Output Power: 60 W
Packaging: Gel Pack
Product Type: GaN FETs
Factory Pack Quantity: 10
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
3A001.b.3.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.