CG2H40035F

MACOM
941-CG2H40035F
CG2H40035F

Mfr.:

Description:
GaN FETs 35W GaN HEMT 24V 4GHz Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,35 € 282,35 €
238,42 € 2.384,20 €
105 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
SMD/SMT
35 W
Brand: MACOM
Development Kit: CG2H40035F-AMP
Maximum Operating Frequency: 6 GHz
Minimum Operating Frequency: 0 Hz
Output Power: 35 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 35
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.