CG2H30070F

MACOM
941-CG2H30070F
CG2H30070F

Mfr.:

Description:
GaN FETs 70W, DC-4.0GHz, 28V, RF Power GaN HEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
30
Expected 6/4/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
504,13 € 504,13 €
441,06 € 4.410,60 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Screw Mount
440224
N-Channel
120 V
12 A
- 3.8 V
- 40 C
+ 150 C
Brand: MACOM
Development Kit: CG2H30070F-TB1
Gain: 12.4 dB
Maximum Operating Frequency: 4 GHz
Minimum Operating Frequency: 0 Hz
Output Power: 70 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Unit Weight: 10,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
3A001.b.3.a.4
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CG2H40xx & CG2H30xx GaN HEMTs

MACOM CG2H40xx and CG2H30xx Gallium Nitride (GaN) High Electron Mobility Transistors (HEMTs) are designed to operate from a 28V rail. These transistors offer a general-purpose broadband solution to a variety of RF and microwave applications. The high efficiency, high gain, and wide bandwidth capabilities make these HEMTs ideal for linear and compressed amplifier circuits. MACOM CG2H40xx and CG2H30xx transistors offer design flexibility with a wide variety of package types, including screw-down, solder-down, pill, and flange. Typical applications include broadband amplifiers, cellular infrastructure, and radar.