AT20-0273

MACOM
937-AT20-0273
AT20-0273

Mfr.:

Description:
Attenuators DC-2.0GHz 2-Bit 16dB step to 32dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
256,58 € 10.263,20 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
Brand: MACOM
Packaging: Bulk
Product Type: Attenuators
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
8542319000
CAHTS:
8533290000
USHTS:
8542390090
JPHTS:
8533290003
MXHTS:
8542399901
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.