AT20-0107

MACOM
937-AT20-0107
AT20-0107

Mfr.:

Description:
Attenuators DC-2.0GHz 6-bit Atten=31.5dB to.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,67 € 258,67 €
229,68 € 2.296,80 €
219,20 € 5.480,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
CR-13
31.5 dB
2 GHz
50 Ohms
6 bit
0.5 dB
1.8
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 3.2 dB
Maximum Attenuation: 31.5 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Attenuators
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99