AT20-0106

MACOM
937-AT20-0106
AT20-0106

Mfr.:

Description:
Attenuators DC-2.0GHz 6-bit Atten=50dB 1dB steps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,61 € 2.876,10 €
276,41 € 6.910,25 €
250 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
CR-13-24
50 dB
2 GHz
50 Ohms
6 bit
1 Channel
1 dB
1.8
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 4.6 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Attenuators
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8542319000
CAHTS:
8533290000
USHTS:
8542390090
JPHTS:
8533290003
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99