A12

MACOM
937-A12
A12

Mfr.:

Description:
RF Amplifier 10-1000MHz NF 2.8dB Gain 16dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,53 € 243,53 €
209,44 € 2.094,40 €
205,32 € 5.133,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
Si
Bulk
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99