913R0K

MACOM
937-913R0K
913R0K

Mfr.:

Description:
Silicon RF Capacitors / Thin Film Capacitor,3 pF +/-10%,Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 2.224,00 €
5,13 € 6.156,00 €
4,76 € 9.520,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Silicon RF Capacitors / Thin Film
3 pF
100 V
10 %
91-R-K
- 55 C
+ 150 C
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Silicon RF Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
USHTS:
8541100040
ECCN:
EAR99