911R5K

MACOM
937-911R5K
911R5K

Mfr.:

Description:
Silicon RF Capacitors / Thin Film MIS Capacitor Chip, 1.5 pF +/- 10%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Silicon RF Capacitors / Thin Film
1.5 pF
50 V
Die
10 %
91-R-K
- 55 C
+ 150 C
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: RF Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip
Voltage Rating DC: 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99