910R4K

MACOM
937-910R4K
910R4K

Mfr.:

Description:
Silicon RF Capacitors / Thin Film Capacitor,Chip,MIS,0.4pF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Silicon RF Capacitors / Thin Film
400 fF
100 V
10 %
91-R-K
- 55 C
+ 150 C
Brand: MACOM
Product: Silicon RF Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.