U180

M5Stack
170-U180
U180

Mfr.:

Description:
Multiple Function Sensor Modules Weight I2C Unit is a weight acquisition transducer unit "STM32+HX711 chip"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Scales
Weight Sensor
I2C
5 V
+ 40 C
Brand: M5Stack
Dimensions: 32 mm x 24 mm x 11.3 mm
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 10
Subcategory: Sensor Modules
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Weight I2C Unit

M5Stack Weight I2C Unit is a precise weight measurement device that uses the STM32+HX711 chip. M5Stack Weight I2C Unit communicates via I2C and supports multiple device connections on the same bus. The device is versatile for industrial, healthcare, logistics, laboratory, and food processing applications.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €