U082-F

M5Stack
170-U082-F
U082-F

Mfr.:

Description:
Cameras & Camera Modules Is a fisheye camera module based on ESP32-D0WDQ6-V3 with 8M PSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Cameras
Timer Cameras
2048 x 1536
USB
fisheye camera module based on ESP32-D0WDQ6-V3 with 8M PSRAM and 4M Flash on board
RAW, RGB, YCbCr
0 C
+ 120 C
48 mm x 24 mm x 22.6 mm
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
5A992.C