U029

170-U029
U029

Mfr.:

Description:
Multiple Function Sensor Development Tools HEART is built using the MAX30100 chipset.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX30100
1.8 V to 3.3 V
Bulk
Brand: M5Stack
Dimensions: 32 mm x 24 mm x 8 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029203890
CAHTS:
9029200010
USHTS:
9029204080
BRHTS:
90292010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Heart Rate Unit

M5Stack Mini Heart Rate Unit is built using the MAX30100 chipset that is complete pulse oximetry and heart-rate sensor system solution. The MAX30100 provides a very small total solution size without sacrificing optical or electrical performance. The heart rate unit features high sample rate capability, fast data output capability, and grove interface. This mini heart rate unit offers ultra-low shutdown current, programmable sample rate, and LED current for power savings. The heart rate includes the Arduino software development platform, two lego-compatible holes, and advanced functionality.