S007-PIN127

170-S007-PIN127
S007-PIN127

Mfr.:

Description:
Multiprotocol Modules Highly integrated embedded main control core module using Espressif ESP32-S3FN8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

M5Stack S007-PIN127-V033
M5Stack
Multiprotocol Modules M5stamps3A with 1.27 Header Pin
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I2C, SPI, UART
5 V
0 C
+ 40 C
26 mm x 18 mm x 4.6 mm
Brand: M5Stack
Core: ESP32-S3F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 8 Mb
Product: Core Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C