S002

M5Stack
170-S002
S002

Mfr.:

Description:
Interface Development Tools An IO expansion board based on STM32F030 main controller.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
STAMP IO
STM32F030
Brand: M5Stack
Dimensions: 15 mm x 4.7 mm x 16 mm
For Use With: HY2.0-4P Female Connector, Hex key 1.5 mm
Interface Type: I2C
Product Type: Interface Development Tools
Series: MODULE
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99