M138-V11

M5Stack
170-M138-V11
M138-V11

Mfr.:

Description:
Power Management IC Development Tools 4-Channel Encoder Motor Driver Module (STM32F030) v1.1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
10
Expected 7/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,47 € 12,47 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
6 V to 12 V
BL5617
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 54 mm x 54 mm x 13.1 mm
Interface Type: I2C
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99