M031-D

170-M031-D
M031-D

Mfr.:

Description:
Mobile Modules A stackable 2G communication module, with the SIM800C communication module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MODULE
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
UART
3.4 V
4.4 V
- 40 C
+ 85 C
SMA
54 mm x 54 mm x 13.2 mm
Bulk
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.4 V to 4.4 V
Product Type: Cellular Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99