K131-V11

M5Stack
170-K131-V11
K131-V11

Mfr.:

Description:
Air Quality Sensors Air Quality Kit w/ M5StampS3 (SEN55, SCD40)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
20
Expected 6/10/2026
20
Expected 7/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,31 € 77,31 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Air Quality Sensors
RoHS:  
Air Quality Monitoring Sensor
0 C
+ 40 C
Brand: M5Stack
Product Type: Air Quality Sensors
Subcategory: Sensors
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
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Quality Kit v1.1 with Stamp-S3A (M5StampS3A)

M5Stack Air Quality Kit v1.1 offers an integrated low-power air quality monitoring device that adopts M5Stack's Stamp-S3A master control with an enhanced Wi-Fi® antenna design and improved power consumption overall. The K131-V11 features a 1.54" e-ink screen with a resolution of 200 x 200, along with a SEN55 multifunctional air quality sensor and an SCD40 CO2 sensor. This kit can monitor particulates (PM1.0, PM2.5, PM4, and PM10) as well as temperature, humidity, VOC, and CO2 concentration in the air. The integrated 600mAh lithium battery and low-power real-time clock (RTC) management circuit enable sleep and timed wake-up functions. Air quality data from the M5Stack v1.1 kit can be uploaded to the M5Stack Ezdata cloud platform, providing users with a convenient remote data viewing function for homes, schools, medical environments, and industrial sites.