K016-H

170-K016-H
K016-H

Mfr.:

Description:
WiFi Development Tools - 802.11 An upgrade of the original M5StickC with a bigger screen.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ESP32-PICO-D4
5 V
Brand: M5Stack
Dimensions: 48.2 mm x 25.5 mm x 13.7 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: WiFi Development Tools
Series: CORE
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.