K010-AWS-V13

M5Stack
170-K010-AWS-V13
K010-AWS-V13

Mfr.:

Description:
Development Boards & Kits - ARM ESP32-based development kit with touchscreen, WiFi connectivity, and built-in battery for cloud-connected IoT applications.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 5/27/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,91 € 42,91 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 54 mm x 54 mm x 23.7 mm
For Use With: AWS IoT
Interface Type: USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C