A150

M5Stack
170-A150
A150

Mfr.:

Description:
Specialised Cables Grove Y Cable 20cm (5pcs)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Specialised Cables
RoHS:  
GroveY Cables
0.2 m
Brand: M5Stack
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A150 Grove Y Cable

M5Stack A150 Grove Y Cable is a Y-splitter cable designed specifically for M5Stack devices. The M5Stack A150 Grove Y Cable features a 4-pin Grove interface that branches into two ports, allowing users to connect two Grove modules to a single port simultaneously. The design significantly enhances flexibility and expandability in module connections, making it ideal for projects that require monitoring multiple sensors or controlling multiple actuators simultaneously. The A150 Grove Y Cable is suitable for education, development, and prototyping, offering an efficient solution for project integration.