A090

170-A090
A090

Mfr.:

Description:
Power Management Modules Atomic Motion Base is a servo and DC motor driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Stepper Motor Controllers / Drivers
Brand: M5Stack
Dimensions: 74 mm x 24 mm x 20.7 mm
Product Type: Power Management Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A090 Atomic Motion Base

M5Stack A090 Atomic Motion Base is a servo and DC motor driver designed for the ATOM series controllers. This device integrates a 16340 lithium battery with a capacity of 700mAh or 18350 lithium battery with a capacity of 1000mAh. The atomic motion base features 3A full load steering current, 2.54mm motor interface PIN spacing, and 1A single-channel motor operating peak current. This device provides a 4-channel servo control, 2-channel DC motor control, and 2-way HY2.0-4P expansion interface. The A090 atomic motion base is used in DC motor trolley control and steering gear arm control.

Availability

Stock: