A088

M5Stack
170-A088
A088

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4-CORE Shielded Cable is a STP(shielded twisted pair) cable

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multi-Conductor Cables
RoHS:  
Twisted Pair Cable
Shielded
4 Conductor
24 AWG
5 mm (0.197 in)
Black
Thermoplastic Elastomer (TPE)
Copper
250 V
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 10
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
M5STACK