OAK-FFC-OV9282 PAIR

Luxonis
392-OAKFFCOV92822PC
OAK-FFC-OV9282 PAIR

Mfr.:

Description:
Camera Development Tools Modular Camera: Carrier Board

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luxonis
Product Category: Camera Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Camera Modules
Carrier Board
AN01V32 OV9282
I2C
5 V
Brand: Luxonis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25 mm x 23.86 mm
Packaging: Bulk
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: A00359
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99

FEATURED PRODUCTS
LUXONIS