OAK-D

Luxonis
392-OAK-D-INTL
OAK-D

Mfr.:

Description:
Cameras & Camera Modules Robotic Perception Camera with Stereo Depth, Object Tracking, Computer Vision, 4 TOPS of Processing Power for AI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
10
Expected 7/31/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,14 € 257,14 €

Product Attribute Attribute Value Select Attribute
Luxonis
Product Category: Cameras & Camera Modules
RoHS:  
Cameras
AI Cameras
1280 x 800
USB
Real-Time Spatial AI and CV Camera with International Power Supply
120 fps
5 V
H.256
+ 50 C
100 mm x 46 mm
Brand: Luxonis
Series: OpenCV AI Kit (OAK)
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Tradename: DepthAI
Part # Aliases: A00110-INTL
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
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OpenCV AI Kits

Luxonis OpenCV AI Kits (OAK) are turnkey products that allow running with performant, spatial AI, and CV in minutes. These kits are built on DepthAI, which is an MIT-licensed open-source hardware, software, and AI-training suite based on the Myriad X. OAK-D is a spatial AI powerhouse, capable of simultaneously running neural inference (AI) and accelerated computer vision functions while providing depth from two stereo cameras and colour information from a single 4K camera in the centre. OAK-1 is the tiny-but-mighty 4K camera capable of running the same advanced neural networks as OAK-D, but in an even more minuscule form factor for projects where space and power are at a premium.