OAK-D-PRO-AF

Luxonis
392-OAK-D-PRO-AF
OAK-D-PRO-AF

Mfr.:

Description:
Cameras & Camera Modules Auto-Focus Robotic Perception Camera, Upgraded Version featuring IR laser Dot Projector with Onboard AI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
62
Expected 5/29/2026
60
Expected 8/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,14 € 343,14 €

Product Attribute Attribute Value Select Attribute
Luxonis
Product Category: Cameras & Camera Modules
RoHS:  
USB Cameras
AI Cameras
4056 x 3040
USB 3.1
AI Edge vision system driven by Movidius Myriad X VPU
60 fps
5 V
RAW
0 C
+ 50 C
97 mm x 22.9 mm x 29.5 mm
Brand: Luxonis
Packaging: Bulk
Factory Pack Quantity: 30
Subcategory: Cameras & Accessories
Part # Aliases: A00546
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
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

OAK-D Pro Robotic Perception Cameras

Luxonis OAK-D Pro Robotic Perception Cameras feature an IR laser dot projector (active stereo) and IR illumination LED for night vision. The cameras are also smaller and lighter than the OAK-D. The OAK-D Pro is available in two versions, fixed-focus and auto-focus. The versions have fixed-focus greyscale stereo cameras. The auto-focus and fixed-focus versions of OAK-D-Lite differ only in the 12.3 MP colour camera. On the fixed-focus version, the lens is fixed in place mechanically and can't move, while the auto-focus version has an electromagnet that controls the lens position dynamically.