OAK-1-PCBA

392-CS-MEGAAI-02
OAK-1-PCBA

Mfr.:

Description:
Cameras & Camera Modules DepthAI: LUX-1-NE LUX-1, no enclosure

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luxonis
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Cameras
AI Cameras
4056 x 3040
USB
AI Cameras
60 fps
45 mm x 30 mm
Brand: Luxonis
Series: megaAI
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Tradename: DepthAI
Part # Aliases: A00062
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.