X2000

Lumissil
870-X2000
X2000

Mfr.:

Description:
Processors - Application Specialised Multi-CPU Heterogeneous Multi-App Micro-Processor,128MB DDR2, BGA-270(12mm x12mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,10 € 24,10 €
18,85 € 188,50 €
18,00 € 450,00 €
16,10 € 1.610,00 €
15,36 € 3.840,00 €
14,61 € 7.305,00 €
14,11 € 14.110,00 €
Full Reel (Order in multiples of 1680)
14,11 € 23.704,80 €

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: Processors - Application Specialised
SMD/SMT
BGA-270
X2000
XBurst2
16 bit
1.7 V to 1.95 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Lumissil
Development Kit: Halley5
Instruction Type: Floating Point
Interface Type: GPIO, I2C, SPI, UART, USB
Memory Type: LPDDR3
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1680
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2000 AIoT Application Processor

Lumissil X2000 AIoT Application Processor is low power consumption, high performance, and a highly integrated application processor. The X2000 AIoT Application Processor is designed to focus on AIoT device applications.